text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $3.82
Total:

$9,550.00

USD
Attributes
Attributes Table
Type Microprocessor Supervisor
No of Outputs Single
Supply Voltage-Max 5.5V
Output Type Open Drain
No. of Monitors 4
Supply Current-Max 70µA
Output Current 20mA
Power Dissipation 1.35W
Watchdog Timers 1
Operating Temp Range -40°C to +125°C
Storage Temperature Range -65°C to +150°C
Moisture Sensitivity Level 1