text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX6443US31L+T

MAX6443 Series 3.075 V 140 ms Low-Current Microprocessor Reset Circuit-SOT-143-4

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 3.08V
Supply Voltage-Max: 5.5V
Reset Timeout: 210ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 20µA
Power Dissipation: 0.32W
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
25,000
Factory Lead Time:
6 Weeks
Total
$5,625.00
USD
Quantity
Web Price
2,500+
$2.25
Product Variant Information section