text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX708TESA-TG

MAX708 Series 3.08 V 200 ms SMT Reset µP Supervisory Circuits - SOIC-8

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3.08|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The MAX707/708 are cost−effective system supervisor circuits designed to monitor VCC in digital systems and provide a reset signal to the host processor when necessary. No external components are required.

The reset output is driven active within 20 µsec of VCC falling through the reset voltage threshold. Reset is maintained with 200 mS of delay time after VCC rise above the reset threshold. The MAX707/708 have a low quiescent current of 12 µA at VCC = 3.3 V, an active−high RESET and active−low RESET with a push−pull output. The output is guaranteed valid down to VCC = 1.0 V. The MAX707/708 have a Manual Reset MR input and a +1.25 V threshold detector for power−fail input PFI. These devices are available in a Micro8 and SOIC−8 package.

Key Features:

  • Precision Supply−Voltage Monitor
    • MAX707: 4.63 V Reset Threshold Voltage
    • MAX708: Standard Reset Threshold Voltages (Typical): 4.38 V, 3.08 V, 2.93 V, 2.63 V
  • Reset Threshold Available from 1.6 V to 4.9 V with 100 mV Increments (Factory Option)
  • 200 mS (Typ) Reset Timeout Delay
  • 12 µA (VCC = 3.3 V) Quiescent Current
  • Active_High and Active_Low Reset Output
  • Guaranteed RESET_L and RESET Output Valid to VCC = 1.0 V
  • Voltage Monitor for Power−Fail or Low−Battery Warning
  • 8 Pin SOIC or Micro8 Package
  • Pb−Free Packages are Available

Applications:

  • Computers
  • Embedded System
  • Battery Powered Equipment
  • Critical µP Power Supply Monitor
Pricing Section
Stock:
0
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$737.50
USD
Quantity
Web Price
2,500
$0.295
5,000
$0.285
10,000
$0.27
12,500+
$0.255
Product Variant Information section