text.skipToContent text.skipToNavigation

Manufacturer Part #

MAX809TEUR+T

MAX809 Series 3.11 V 840 ms SMT Push Pull Simple Reset/Power On Reset - SOT-23

Mfr. Name: Maxim Integrated
Standard Pkg:
Product Variant Information section
Date Code: 1719
Product Specification Section
Technical Attributes
Attributes Table
Type: Microprocessor Supervisor
No of Outputs: Single
Threshold Voltage: 3.08V
Supply Voltage-Max: 5.5V
Reset Timeout: 240ms
Output Type: Push Pull
No. of Monitors: 1
Supply Current-Max: 50µA
Output Current: 20mA
Power Dissipation: 320mW
Operating Temp Range: -40°C to +105°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
2,500
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$3,825.00
USD
Quantity
Web Price
2,500+
$1.53
Product Variant Information section