text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC6315-29D2UY-TR

MIC6315 Series 2.93 V 20ms Surface Mount Open-Drain μP Reset Circuit - SOT-143-4

Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 20ms
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The MIC6315-29D2UY TR is a part of MIC6315 series inexpensive reset generator circuit that monitors power supplies in microprocessor based systems.

The MIC6315 has an active low, open-drain /RESET output. The reset output is guaranteed to remain asserted for a minimum of either 20ms, 140ms, or 1100ms after VCC has risen above the designed reset threshold level. The MIC6315 comes in a 4-pin SOT-143 package.

Features :

  • Precision voltage monitor for 3V, 3.3V or 5V power supplies
  • /RESET remains valid with VCC as low as 1V
  • 5μA supply current
  • 20ms, 140ms, or 1100ms minimum reset pulse widths
  • available
  • Manual reset input
  • 4-pin SOT-143 package

Applications:

  • Portable equipment
  • Intelligent instruments
  • Critical microprocessor power monitoring
  • Printers/computers
  • Embedded controllers
Pricing Section
Stock:
408,920
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.94
USD
Quantity
Web Price
1
$0.94
50
$0.855
100
$0.84
500
$0.805
1,500+
$0.785