text.skipToContent text.skipToNavigation

Featured Supplier

This item qualifies for our 15% off Supplier Spotlight discount 

Manufacturer Part #

NCP303LSN30T1G

NCP303 Series 3 V Threshold 10 V Supply Voltage Supervisor Detector - TSOP-5

Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 3|V
Supply Voltage-Max: 10V
Output Voltage: 0V to 10.3V
Package Style:  SC-74A (TSOP-5, SOT-25)
Mounting Method: Surface Mount
Features & Applications
The NCP302 and NCP303 series are second generation ultra−low current voltage detectors that contain a programmable time delay generator.

The NCP303 devices are specifically designed for use as reset controllers in portable microprocessor based systems where extended battery life is paramount. Each series features a highly accurate undervoltage detector with hysteresis and an externally programmable time delay generator. This combination of features prevents erratic system reset operation. The NCP302 series consists of complementary output devices that are available with either an active high or active low reset. The NCP303 series has an open drain N−Channel output with an active low reset output.

Key Features:

  • Quiescent Current of 0.5 µA Typical
  • High Accuracy Undervoltage Threshold of 2.0%
  • Externally Programmable Time Delay Generator
  • Wide Operating Voltage Range of 0.8 V to 10 V
  • Complementary or Open Drain Output
  • Active Low or Active High Reset
  • Specified Over the −40°C to +125°C Temperature Range (Except for Voltage Options from 0.9 to 1.1 V)
  • Pb−Free Packages are Available

Applications:

  • Microprocessor Reset Controller
  • Low Battery Detection
  • Power Fail Indicator
  • Battery Backup Detection
Pricing Section
Stock:
24,000
Minimum Order:
3,000
Multiple Of:
3,000
24,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$660.00
USD
Quantity
Web Price
3,000
$0.22
9,000
$0.181
12,000
$0.18
30,000
$0.177
45,000+
$0.175