text.skipToContent text.skipToNavigation

Manufacturer Part #

STM6822SWY6F

STM6822 Series 2.93 V Supervisor with Watchdog Timer & Push-Button ResetSOT-23-5

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1912
Product Specification Section
Technical Attributes
Attributes Table
No of Outputs: Single
Threshold Voltage: 2.93|V
Supply Voltage-Max: 5.5V
Reset Timeout: 140ms
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Stock:
8,835
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.88
USD
Quantity
Web Price
1
$0.88
50
$0.675
100
$0.645
500
$0.58
1,500+
$0.535