text.skipToContent text.skipToNavigation

Manufacturer Part #

CKCA43C0G1H220K085AA

CKC Series 1206 22 pF ±10 % Tolerance C0G SMT Multilayer Ceramic Capacitor Array

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22pF
No of Elements: 4
Tolerance (%): ±10%
Voltage Rating: 50V
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$208.00
USD
Quantity
Web Price
2,000
$0.104
4,000
$0.0674
6,000
$0.0546
10,000
$0.0453
16,000+
$0.0414
Product Variant Information section