text.skipToContent text.skipToNavigation

Manufacturer Part #

W2A4YC103MAT2A

0508 4 Capacitor 0.01 uF 16 V ±20% X7R SMT Ceramic Chip Capacitor Array

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1909
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
No of Elements: 4
Tolerance (%): ±20%
Voltage Rating: 16V
Case Size: 0508 (1220 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
52,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
28,000
Factory Lead Time:
5-10 Days
Total
$0.62
USD
Quantity
Web Price
1
$0.615
250
$0.225
500
$0.198
1,000
$0.175
2,500+
$0.148
Product Variant Information section