text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,624

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.235
100 $0.16
250 $0.149
500 $0.141
1,500+ $0.119
Total:

$0.47

USD
Attributes
Attributes Table
Capacitance 470pF
No of Elements 4
Tolerance (%) ±20%
Voltage Rating 16V
Case Size 0508 (1220 Metric)