text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 27,857

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.45
250 $0.215
500 $0.198
1,000 $0.181
2,500+ $0.16
Total:

$0.90

USD
Attributes
Attributes Table
Capacitance 0.1µF
No of Elements 4
Tolerance (%) ±20%
Voltage Rating 10V
Case Size 0508 (1220 Metric)