text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 4,000
Multiple Of: 2,000
Quantity Web Price
4,000+ $0.115
Total:

$460.00

USD
Attributes
Attributes Table
Capacitance 0.1µF
No of Elements 4
Dielectric X7R
Tolerance (%) ±20%
Voltage Rating 25V
Case Size 0612 (1632 Metric)
Dimension 1.6 x 3.2 x 1.35 mm