text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,922

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.40
250 $0.173
500 $0.155
1,000 $0.14
2,500+ $0.121
Total:

$0.80

USD
Attributes
Attributes Table
Capacitance 1000pF
No of Elements 4
Dielectric X7R
Tolerance (%) ±20%
Voltage Rating 50V
Type Isolated
Case Size 0612 (1632 Metric)
Moisture Sensitivity Level 1