text.skipToContent text.skipToNavigation

Manufacturer Part #

W3A45C103MAT2A

0612 0.01 uF ±20 % Tolerance X7R Surface Mount Commercial Capacitor Array

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
No of Elements: 4
Tolerance (%): ±20%
Voltage Rating: 50V
Case Size: 0612 (1632 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
1,244
Web Price:
$0.315 USD Each
Total
$7.63
USD
Cost Per Unit
$3.815

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.

Product Variant Information section