text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.205
Total:

$820.00

USD
Attributes
Attributes Table
Capacitance 0.1µF
No of Elements 4
Tolerance (%) ±10%
Voltage Rating 10V
Case Size 0612 (1632 Metric)