text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 15,000
Multiple Of: 15,000
Quantity Web Price
15,000+ $0.0011
Total:

$16.50

USD
Attributes
Attributes Table
Capacitance 100pF
Dielectric C0G/NP0
Rated Voltage 16V
Tolerance (%) ±5%
Operating Temp Range -55°C to +125°C
Case Size 0201 (0603 Metric)
Moisture Sensitivity Level 1