text.skipToContent text.skipToNavigation

Manufacturer Part #

04023C102JAT2A

0402 1 nF 25 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±5%
Dissipation Factor: 12.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
40,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.34
USD
Quantity
Web Price
1
$0.335
500
$0.116
1,500
$0.0958
2,500
$0.0878
5,000+
$0.078