text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,368,900

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
500 $0.0146
1,500 $0.0104
2,500 $0.0089
5,000+ $0.0071
Total:

$0.20

USD
Attributes
Attributes Table
Capacitance 10nF
Dielectric X7R
Rated Voltage 25V
Tolerance (%) ±10%
Dissipation Factor 12.5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 0402 (1005 Metric)
Features and Applications

X7R Dielectric Ceramic Capacitors

X7R formulations are called “temperature stable” ceramics and fall into EIA Class II materials. X7R is the most popular of these intermediate dielectric constant materials. Its temperature variation of capacitance is within ±15% from -55°C to +125°C. This capacitance change is non-linear.

Capacitance for X7R varies under the influence of electrical operating conditions such as voltage and frequency. X7R dielectric chip usage covers the broad spectrum of industrial applications where known changes in capacitance due to applied voltages are acceptable.

The 04023C103KAT2A is a 0402 (1005 metric) package 25 volt X7R dielectric 10,000 pF capacitor with a tolerance of +/- 10%.  The 04023C103KAT2A has plated Ni (Nickel) and Sn (Tin) termination and comes in 7 inch reels (for other packaging options see related products).

For detail technical characteristic and performance capabilities see the datasheet.