text.skipToContent text.skipToNavigation

Manufacturer Part #

0402B103K160CT

0402 0.01 uF 16 V ±10% Tolerance Multilayer Ceramic Chip Capacitor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.01µF
Dielectric: X7R
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 3.5%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
500
$0.0112
1,500
$0.0076
2,500
$0.0063
5,000+
$0.005