text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C103KAZ2A

0603 10 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
144,000
Minimum Order:
4,000
Multiple Of:
4,000
68,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$170.40
USD
Quantity
Web Price
4,000
$0.0426
8,000
$0.0348
16,000
$0.0343
20,000+
$0.0341