text.skipToContent text.skipToNavigation

Manufacturer Part #

06035C104J4Z2A

0603 0.1 uF 50 V ±5% Tolerance X7R FlexiTerm Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.70
USD
Quantity
Web Price
1
$0.695
50
$0.43
100
$0.395
500
$0.32
1,500+
$0.28