text.skipToContent text.skipToNavigation

Manufacturer Part #

0603YG105ZAT2A

0603 1 uF 16 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: Y5V
Rated Voltage: 16V
Tolerance (%): -20% to +80%
Dissipation Factor: 9%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.14
USD
Quantity
Web Price
1
$0.137
50
$0.0567
100
$0.0485
500
$0.0337
1,500+
$0.0263