text.skipToContent text.skipToNavigation

Manufacturer Part #

08051C104MAT2A

0805 100 nF 100 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.1µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,403,000
Factory Lead Time:
5-10 Days
Total
$0.25
USD
Quantity
Web Price
1
$0.245
50
$0.0922
100
$0.0775
250
$0.0617
500+
$0.0518