text.skipToContent text.skipToNavigation

Manufacturer Part #

08055A330KAT2A

0805 33 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 33pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
90,950
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
40,000
Factory Lead Time:
5-10 Days
Total
$0.14
USD
Quantity
Web Price
1
$0.137
50
$0.0574
100
$0.0492
500
$0.0344
1,500+
$0.0269