text.skipToContent text.skipToNavigation

Manufacturer Part #

08055C223JAT2A

0805 22 nF 50 V ±5 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 22nF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±5%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
24,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
4,000
Factory Lead Time:
5-10 Days
Total
$0.30
USD
Quantity
Web Price
1
$0.295
50
$0.126
100
$0.109
500
$0.077
1,500+
$0.0607