text.skipToContent text.skipToNavigation

Manufacturer Part #

0805N100J500CT

0805 10 pF 50 V ±5% Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Walsin Technology Corporation
Standard Pkg:
Date Code: 1929
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: C0G/NP0
Rated Voltage: 50V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 0805 (2012 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.01
USD
Quantity
Web Price
1
$0.0129
50
$0.0103
100
$0.0098
500
$0.0089
1,500+
$0.0084