text.skipToContent text.skipToNavigation

Manufacturer Part #

12063C104KAT2A

1206 100 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 100nF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Case Size: 1206 (3216 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
979
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.29
USD
Quantity
Web Price
1
$0.29
50
$0.142
100
$0.125
500
$0.0934
1,500+
$0.0765