text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 209,600

Web Price
$0.50 USD Each

$7.00 reeling fee is amortized over the number of components for each reel. Mini-Reels are a custom product and are non-cancelable and non-returnable.

Cost Per Unit: $4.00
Total:

$8.00

USD
Attributes
Attributes Table
Capacitance 4.7µF
Dielectric X7R
Rated Voltage 50V
Tolerance (%) ±10%
Dissipation Factor 10%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 100GΩ
Case Size 1206 (3216 Metric)