text.skipToContent text.skipToNavigation

Manufacturer Part #

1206AA680JAT1A

1206 1 kV 68 pF ±5% Tolerance C0G Multilayer Ceramic Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 68pF
Dielectric: C0G
Rated Voltage: 1kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1206 (3216 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.95
USD
Quantity
Web Price
1
$0.95
50
$0.555
100
$0.505
500
$0.405
1,500+
$0.345