text.skipToContent text.skipToNavigation

Manufacturer Part #

12101C225K4Z2A

1210 2.2 uF 100 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X7R
Rated Voltage: 100V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
263,000
Minimum Order:
1,000
Multiple Of:
1,000
355,000
Factory Stock:Factory Stock:
574,000
Factory Lead Time:
5-10 Days
Total
$230.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1,000
$0.23
2,000
$0.188
3,000
$0.186
4,000
$0.184
5,000+
$0.183