text.skipToContent text.skipToNavigation

Manufacturer Part #

12105G106ZAT2A

1210 10 uF 50 V -20 / +80 % Tolerance Y5V SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: Y5V
Rated Voltage: 50V
Tolerance (%): -20% to +80%
Dissipation Factor: 5%
Capacitance Change Rate: -82% to +22%
Operating Temp Range: -30°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,040.00
USD
Quantity
Web Price
1,000
$1.04
2,000
$0.845
3,000
$0.835
4,000+
$0.83