text.skipToContent text.skipToNavigation

Manufacturer Part #

1812HA470JAT1A

1812 47 pF 3 kV ±5% Tolerance C0G/NP0 Multilayer Ceramic Chip Capacitor

Mfr. Name: AVX
Standard Pkg:
Date Code: 1923
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 47pF
Dielectric: C0G/NP0
Rated Voltage: 3kV
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Case Size: 1812 (4532 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.96
USD
Quantity
Web Price
1
$0.96
50
$0.565
100
$0.515
250
$0.455
500+
$0.415