text.skipToContent text.skipToNavigation

Manufacturer Part #

3640GA102MAT9A

3640 1 nF 2000 V ±20 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: C0G/NP0
Rated Voltage: 2000V
Tolerance (%): ±20%
Case Size: 3640 (9110 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
216
Multiple Of:
36
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,149.12
USD
Quantity
Web Price
36+
$5.32
Product Variant Information section