text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,080,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.098
500 $0.0213
1,500 $0.0164
2,500 $0.0145
5,000+ $0.0123
Total:

$0.20

USD
Attributes
Attributes Table
Capacitance 0.1µF
Dielectric X7R
Rated Voltage 16V
Tolerance (%) ±10%
Dissipation Factor 5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0402 (1005 Metric)
Moisture Sensitivity Level 1