text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0402KRX7R9BB221

AC Series 0402 220 pF 50 V ±10% X7R Multilayer Ceramic Chip Capacitor

Mfr. Name: Yageo
Standard Pkg:
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 220pF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0402 (1005 Metric)
Dimension: T  0.55mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
40,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$256.00
USD
Quantity
Web Price
10,000
$0.0091
30,000
$0.0064
50,000
$0.0063
200,000
$0.006
300,000+
$0.0059