text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,946,400

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0285
100 $0.0135
250 $0.0116
500 $0.0104
1,500+ $0.0086
Total:

$0.06

USD
Attributes
Attributes Table
Capacitance 100pF
Dielectric C0G/NP0
Rated Voltage 50V
Tolerance (%) ±5%
Dissipation Factor 0.1%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C
Moisture Sensitivity Level 1