text.skipToContent text.skipToNavigation

Manufacturer Part #

AC0603KRX7R8BB223

AC Series 0603 0.022 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Dielectric: X7R
Rated Voltage: 25V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 0603 (1608 Metric)
Dimension: T  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
20,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
25 Weeks
Total
$52.80
USD
Quantity
Web Price
4,000
$0.0132
12,000
$0.0126
20,000
$0.0124
60,000
$0.0119
100,000+
$0.0117
Product Variant Information section