text.skipToContent text.skipToNavigation

Manufacturer Part #

AS1210KKX7R9BB475

AS Series 1210 4.7 uF 50 V ±10% Tolerance X7R Automotive Multilayer Ceramic Capa

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X7R
Rated Voltage: 50V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +125°C
Case Size: 1210 (3225 Metric)
Dimension: T  2.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
14,000
Factory Lead Time:
5-10 Days
Total
$3.24
USD
Quantity
Web Price
1
$3.24
50
$2.26
100
$2.12
250
$1.95
500+
$1.83