text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X5R1A475K050BC

C Series 0402 4.7 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 4.7µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±10%
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
209,079
Web Price:
$0.165 USD Each
Total
$7.33
USD
Cost Per Unit
$3.665

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.