text.skipToContent text.skipToNavigation

Manufacturer Part #

C1005X6S0G225M050BC

C Series 0402 2.2 uF 4 V ±20 % Tolerance X6S SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 2.2µF
Dielectric: X6S
Rated Voltage: 4V
Tolerance (%): ±20%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 10GΩ
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
60,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.26
USD
Quantity
Web Price
1
$0.255
500
$0.092
1,500
$0.0768
2,500
$0.0707
5,000+
$0.0631