text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X5R1A105M080AC

C Series 0603 1 uF 10 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1µF
Dielectric: X5R
Rated Voltage: 10V
Tolerance (%): ±20%
Dissipation Factor: 5%
Capacitance Change Rate: -15|15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$43.20
USD
Quantity
Web Price
4,000+
$0.0108
Product Variant Information section