text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 28 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.0321
Total:

$128.40

USD
Attributes
Attributes Table
Capacitance 0.33µF
Dielectric X7R
Rated Voltage 35V
Tolerance (%) ±10%
Dissipation Factor 5%
Capacitance Change Rate ±15%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0603 (1608 Metric)