text.skipToContent text.skipToNavigation

Manufacturer Part #

C2012C0G1E153J085AA

C Series 0805 15 nF 25 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 15nF
Dielectric: C0G
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Total
$250.00
USD
Quantity
Web Price
4,000+
$0.0625
Product Variant Information section