text.skipToContent text.skipToNavigation

Manufacturer Part #

C3216C0G2J102J085AA

C Series 1206 1 nF 630 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 1nF
Dielectric: C0G
Rated Voltage: 630V
Tolerance (%): ±5%
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 10GΩ
Case Size: 1206 (3216 Metric)
Temp Coefficient (ppm/C): ±30ppm/°C
Mounting Method: Surface Mount
Pricing Section
Stock:
10,719
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.32
USD
Quantity
Web Price
1
$0.315
50
$0.147
100
$0.128
500
$0.0938
1,500+
$0.0758