text.skipToContent text.skipToNavigation

Manufacturer Part #

C3225X5R1E106M250AA

C Series 1210 10 uF 25 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10µF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±20%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10GΩ
Case Size: 1210 (3225 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
1,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.64
USD
Quantity
Web Price
1
$0.635
50
$0.345
100
$0.31
250
$0.27
500+
$0.24