text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 11,400

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.52
250 $0.185
500 $0.162
1,000 $0.142
2,500+ $0.12
Total:

$1.04

USD
Attributes
Attributes Table
Capacitance 22pF
Dielectric NP0
Rated Voltage 50V
Tolerance (%) ±5%
Dissipation Factor 0.1%
Operating Temp Range -55°C to +125°C
Insulation Resistance 10GΩ
Case Size 0508 (1220 Metric)
Temp Coefficient (ppm/C) ±30ppm/°C