text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201JRNPO8BN100

0201 10 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
794,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
2,700,000
Factory Lead Time:
27 Weeks
Total
$0.09
USD
Quantity
Web Price
1
$0.0931
1,000
$0.0075
2,500
$0.0053
5,000
$0.0041
10,000+
$0.0032