text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201JRNPO8BN100

0201 10 pF 25 V ±5 % Tolerance NP0 SMT Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1851
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 10pF
Dielectric: NP0
Rated Voltage: 25V
Tolerance (%): ±5%
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock
3,885,000
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
780,000
Factory Lead Time:
27 Weeks
Total
$30.00
USD
Quantity
Web Price
15,000
$0.002
45,000
$0.002
150,000
$0.002
300,000
$0.002
600,000+
$0.002
Product Variant Information section