text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 1,350
Factory Lead Time: 5-10 Days
Minimum Order: 15,000
Multiple Of: 15,000
Quantity Web Price
15,000 $0.003
45,000 $0.0022
150,000 $0.0021
300,000 $0.0021
600,000+ $0.002
Total:

$45.00

USD
Attributes
Attributes Table
Capacitance 100000pF
Dielectric X5R
Rated Voltage 6.3V
Tolerance (%) ±10%
Case Size 0201 (0603 Metric)