text.skipToContent text.skipToNavigation

Manufacturer Part #

CC0201KRX5R5BB223

0201 0.022 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Capacitor

Mfr. Name: Yageo
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Capacitance: 0.022µF
Rated Voltage: 6.3V
Tolerance (%): ±10%
Operating Temp Range: -55°C to +85°C
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
15,000
Factory Lead Time:
25 Weeks
Total
$43.50
USD
Quantity
Web Price
15,000
$0.0029
45,000
$0.0028
75,000
$0.0028
300,000
$0.0028
450,000+
$0.0027
Product Variant Information section